8832 | |
---|---|
DigiKey Part Number | 36-8832-ND |
Manufacturer | |
Manufacturer Product Number | 8832 |
Description | BRD SPT SNAP FIT SCREW MNT 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
25 | ¥1.90080 | ¥47.52 |
100 | ¥1.71510 | ¥171.51 |
250 | ¥1.60504 | ¥401.26 |
500 | ¥1.42126 | ¥710.63 |
1,000 | ¥1.10805 | ¥1,108.05 |
2,500 | ¥1.01312 | ¥2,532.80 |
5,000 | ¥0.94978 | ¥4,748.90 |