MC1458DT | |
---|---|
DigiKey Part Number | 497-1948-2-ND - Tape & Reel (TR) 497-1948-1-ND - Cut Tape (CT) 497-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1458DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1458DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.15700 | ¥61.57 |
25 | ¥5.78640 | ¥144.66 |
100 | ¥4.72310 | ¥472.31 |
250 | ¥4.38700 | ¥1,096.75 |
500 | ¥3.73366 | ¥1,866.83 |
1,000 | ¥2.98697 | ¥2,986.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.31044 | ¥5,776.10 |