M95512-DFMN6TP | |
---|---|
DigiKey Part Number | 497-15779-2-ND - Tape & Reel (TR) 497-15779-1-ND - Cut Tape (CT) 497-15779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DFMN6TP |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DFMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.98800 | ¥79.88 |
25 | ¥7.89120 | ¥197.28 |
50 | ¥7.84360 | ¥392.18 |
100 | ¥7.01360 | ¥701.36 |
250 | ¥6.95436 | ¥1,738.59 |
500 | ¥6.85142 | ¥3,425.71 |
1,000 | ¥6.60627 | ¥6,606.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.42050 | ¥16,051.25 |
5,000 | ¥6.01723 | ¥30,086.15 |
12,500 | ¥5.81955 | ¥72,744.38 |