M93S46-WMN6TP | |
---|---|
DigiKey Part Number | 497-8666-2-ND - Tape & Reel (TR) 497-8666-1-ND - Cut Tape (CT) 497-8666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93S46-WMN6TP |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93S46-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | SPI | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥4.21320 | ¥105.33 |
50 | ¥4.18860 | ¥209.43 |
100 | ¥3.74530 | ¥374.53 |
250 | ¥3.71380 | ¥928.45 |
500 | ¥3.65878 | ¥1,829.39 |
1,000 | ¥3.52792 | ¥3,527.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.42871 | ¥8,571.77 |
5,000 | ¥3.21337 | ¥16,066.85 |
12,500 | ¥3.10781 | ¥38,847.62 |
25,000 | ¥2.92202 | ¥73,050.50 |