M95020-WMN6TP | |
---|---|
DigiKey Part Number | 497-8676-2-ND - Tape & Reel (TR) 497-8676-1-ND - Cut Tape (CT) 497-8676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95020-WMN6TP |
Description | IC EEPROM 2KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95020-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.17720 | ¥54.43 |
50 | ¥2.16400 | ¥108.20 |
100 | ¥1.92180 | ¥192.18 |
250 | ¥1.89740 | ¥474.35 |
500 | ¥1.86882 | ¥934.41 |
1,000 | ¥1.81882 | ¥1,818.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.77953 | ¥4,448.82 |
5,000 | ¥1.63504 | ¥8,175.20 |
12,500 | ¥1.60635 | ¥20,079.38 |
25,000 | ¥1.56811 | ¥39,202.75 |