M95010-WMN6TP | |
---|---|
DigiKey Part Number | 497-8672-2-ND - Tape & Reel (TR) 497-8672-1-ND - Cut Tape (CT) 497-8672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95010-WMN6TP |
Description | IC EEPROM 1KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95010-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥2.10840 | ¥52.71 |
50 | ¥2.09680 | ¥104.84 |
100 | ¥1.86200 | ¥186.20 |
250 | ¥1.83800 | ¥459.50 |
500 | ¥1.81042 | ¥905.21 |
1,000 | ¥1.76199 | ¥1,761.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.72390 | ¥4,309.75 |
5,000 | ¥1.58392 | ¥7,919.60 |
12,500 | ¥1.55614 | ¥19,451.75 |
25,000 | ¥1.51909 | ¥37,977.25 |