M74HC14YRM13TR | |
---|---|
DigiKey Part Number | 497-14386-2-ND - Tape & Reel (TR) 497-14386-1-ND - Cut Tape (CT) 497-14386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC14YRM13TR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC14YRM13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.56600 | ¥75.66 |
25 | ¥7.18160 | ¥179.54 |
100 | ¥5.89870 | ¥589.87 |
250 | ¥5.51400 | ¥1,378.50 |
500 | ¥4.87268 | ¥2,436.34 |
1,000 | ¥3.84688 | ¥3,846.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.59041 | ¥8,976.02 |
5,000 | ¥3.41091 | ¥17,054.55 |
12,500 | ¥3.28268 | ¥41,033.50 |
25,000 | ¥3.18009 | ¥79,502.25 |