LM211QDRQ1

DigiKey Part Number
296-17493-2-ND - Tape & Reel (TR)
296-17493-1-ND - Cut Tape (CT)
296-17493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM211QDRQ1
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM211QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
3mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
6mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.76000¥8.76
10¥7.83000¥78.30
25¥7.43000¥185.75
100¥6.10220¥610.22
250¥5.70432¥1,426.08
500¥5.04106¥2,520.53
1,000¥3.97976¥3,979.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.71442¥9,286.05
5,000¥3.52868¥17,643.40
12,500¥3.39602¥42,450.25
25,000¥3.28990¥82,247.50
Manufacturers Standard Package