M24C64-DFDW6TP | |
---|---|
DigiKey Part Number | 497-16064-2-ND - Tape & Reel (TR) 497-16064-1-ND - Cut Tape (CT) 497-16064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-DFDW6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-DFDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.84200 | ¥38.42 |
25 | ¥3.56960 | ¥89.24 |
50 | ¥3.54820 | ¥177.41 |
100 | ¥3.15170 | ¥315.17 |
250 | ¥3.11184 | ¥777.96 |
500 | ¥3.06472 | ¥1,532.36 |
1,000 | ¥2.98279 | ¥2,982.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.74064 | ¥10,962.56 |
8,000 | ¥2.68139 | ¥21,451.12 |
12,000 | ¥2.63435 | ¥31,612.20 |
28,000 | ¥2.57163 | ¥72,005.64 |