UCD9244RGCT | |
---|---|
DigiKey Part Number | 296-28077-2-ND - Tape & Reel (TR) 296-28077-1-ND - Cut Tape (CT) 296-28077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9244RGCT |
Description | IC DGTL PWM SYSTEM CTRLR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PWM Controller PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9244RGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Current - Supply | 8mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.99000 | ¥100.99 |
10 | ¥91.23500 | ¥912.35 |
25 | ¥86.98800 | ¥2,174.70 |
100 | ¥75.53080 | ¥7,553.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥69.66348 | ¥17,415.87 |
500 | ¥63.51680 | ¥31,758.40 |
1,250 | ¥55.32108 | ¥69,151.35 |