M24C08-DRMN8TP/K | |
---|---|
DigiKey Part Number | 497-15347-2-ND - Tape & Reel (TR) 497-15347-1-ND - Cut Tape (CT) 497-15347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-DRMN8TP/K |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-DRMN8TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.13800 | ¥53.45 |
50 | ¥2.12800 | ¥106.40 |
100 | ¥1.88990 | ¥188.99 |
250 | ¥1.86560 | ¥466.40 |
500 | ¥1.83736 | ¥918.68 |
1,000 | ¥1.78826 | ¥1,788.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.74958 | ¥4,373.95 |
5,000 | ¥1.60753 | ¥8,037.65 |
12,500 | ¥1.57933 | ¥19,741.62 |
25,000 | ¥1.54173 | ¥38,543.25 |