M24C04-DRMN8TP/K | |
---|---|
DigiKey Part Number | 497-15345-2-ND - Tape & Reel (TR) 497-15345-1-ND - Cut Tape (CT) 497-15345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-DRMN8TP/K |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-DRMN8TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.40400 | ¥60.10 |
50 | ¥2.39060 | ¥119.53 |
100 | ¥2.12310 | ¥212.31 |
250 | ¥2.09580 | ¥523.95 |
500 | ¥2.06410 | ¥1,032.05 |
1,000 | ¥2.00902 | ¥2,009.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.96556 | ¥4,913.90 |
5,000 | ¥1.80598 | ¥9,029.90 |
12,500 | ¥1.77429 | ¥22,178.62 |
25,000 | ¥1.73204 | ¥43,301.00 |