M24C02-FDW6TP | |
---|---|
DigiKey Part Number | 497-15746-2-ND - Tape & Reel (TR) 497-15746-1-ND - Cut Tape (CT) 497-15746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-FDW6TP |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-FDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.39600 | ¥13.96 |
25 | ¥1.29400 | ¥32.35 |
50 | ¥1.28560 | ¥64.28 |
100 | ¥1.14190 | ¥114.19 |
250 | ¥1.12732 | ¥281.83 |
500 | ¥1.11026 | ¥555.13 |
1,000 | ¥1.08054 | ¥1,080.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99282 | ¥3,971.28 |
8,000 | ¥0.97135 | ¥7,770.80 |
12,000 | ¥0.95431 | ¥11,451.72 |
28,000 | ¥0.93159 | ¥26,084.52 |