M24C02-DRDW8TP/K | |
---|---|
DigiKey Part Number | 497-15342-2-ND - Tape & Reel (TR) 497-15342-1-ND - Cut Tape (CT) 497-15342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-DRDW8TP/K |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-DRDW8TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.06900 | ¥20.69 |
25 | ¥1.92120 | ¥48.03 |
50 | ¥1.90960 | ¥95.48 |
100 | ¥1.69610 | ¥169.61 |
250 | ¥1.67476 | ¥418.69 |
500 | ¥1.64946 | ¥824.73 |
1,000 | ¥1.60537 | ¥1,605.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.12676 | ¥4,507.04 |