NV24C16SNVLT3G | |
---|---|
DigiKey Part Number | 488-NV24C16SNVLT3GTR-ND - Tape & Reel (TR) 488-NV24C16SNVLT3GCT-ND - Cut Tape (CT) 488-NV24C16SNVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C16SNVLT3G |
Description | IC EEPROM 16KBIT I2C 5TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.19400 | ¥31.94 |
25 | ¥2.96200 | ¥74.05 |
50 | ¥2.94560 | ¥147.28 |
100 | ¥2.61560 | ¥261.56 |
250 | ¥2.58248 | ¥645.62 |
500 | ¥2.54340 | ¥1,271.70 |
1,000 | ¥2.47542 | ¥2,475.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.34822 | ¥7,044.66 |
6,000 | ¥2.22531 | ¥13,351.86 |
15,000 | ¥2.18627 | ¥32,794.05 |
30,000 | ¥2.13421 | ¥64,026.30 |