M24C02-DRDW3TP/K | |
---|---|
DigiKey Part Number | 497-15729-2-ND - Tape & Reel (TR) 497-15729-1-ND - Cut Tape (CT) 497-15729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-DRDW3TP/K |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-DRDW3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.58760 | ¥64.69 |
50 | ¥2.57300 | ¥128.65 |
100 | ¥2.28480 | ¥228.48 |
250 | ¥2.25604 | ¥564.01 |
500 | ¥2.22190 | ¥1,110.95 |
1,000 | ¥2.16254 | ¥2,162.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.98700 | ¥7,948.00 |
8,000 | ¥1.94405 | ¥15,552.40 |
12,000 | ¥1.90994 | ¥22,919.28 |
28,000 | ¥1.86447 | ¥52,205.16 |