M24256-BFDW6TP | |
---|---|
DigiKey Part Number | 497-15173-2-ND - Tape & Reel (TR) 497-15173-1-ND - Cut Tape (CT) 497-15173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-BFDW6TP |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BFDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.63520 | ¥90.88 |
50 | ¥3.61720 | ¥180.86 |
100 | ¥3.21240 | ¥321.24 |
250 | ¥3.17116 | ¥792.79 |
500 | ¥3.12322 | ¥1,561.61 |
1,000 | ¥3.03974 | ¥3,039.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.79296 | ¥11,171.84 |
8,000 | ¥2.73260 | ¥21,860.80 |
12,000 | ¥2.68465 | ¥32,215.80 |
28,000 | ¥2.62073 | ¥73,380.44 |