M24128-DFMC6TG | |
---|---|
DigiKey Part Number | 497-15739-2-ND - Tape & Reel (TR) 497-15739-1-ND - Cut Tape (CT) 497-15739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DFMC6TG |
Description | IC EEPROM 128KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DFMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.54840 | ¥63.71 |
50 | ¥2.53340 | ¥126.67 |
100 | ¥2.25020 | ¥225.02 |
250 | ¥2.22148 | ¥555.37 |
500 | ¥2.18996 | ¥1,094.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.18989 | ¥10,949.45 |