M24128-BFMC6TG | |
---|---|
DigiKey Part Number | 497-17833-2-ND - Tape & Reel (TR) 497-17833-1-ND - Cut Tape (CT) 497-17833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-BFMC6TG |
Description | IC EEPROM 128KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24128-BFMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.94100 | ¥39.41 |
25 | ¥3.65480 | ¥91.37 |
50 | ¥3.63520 | ¥181.76 |
100 | ¥3.22880 | ¥322.88 |
250 | ¥3.18792 | ¥796.98 |
500 | ¥3.13964 | ¥1,569.82 |
1,000 | ¥3.05583 | ¥3,055.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.74702 | ¥13,735.10 |
10,000 | ¥2.71667 | ¥27,166.70 |
15,000 | ¥2.69882 | ¥40,482.30 |
25,000 | ¥2.63456 | ¥65,864.00 |