IJ5-08-05.0-L-D-1-TR | |
---|---|
DigiKey Part Number | 612-IJ5-08-05.0-L-D-1-TR-ND - Tape & Reel (TR) 612-IJ5-08-05.0-L-D-1-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IJ5-08-05.0-L-D-1-TR |
Description | 4.00 MM ISORATE 50 OHM HIGH-ISO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | IJ5-08-05.0-L-D-1-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Frequency - Max | 9.5 GHz | |
Number of Ports | 16 | |
Features | Board Guide | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Polyamide (PA), Nylon | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200 V | |
Mating Cycles | - | |
Insertion Loss | 3dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.02000 | ¥253.02 |
10 | ¥241.03100 | ¥2,410.31 |
25 | ¥229.53800 | ¥5,738.45 |
50 | ¥220.01480 | ¥11,000.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥220.01486 | ¥38,502.60 |