LMV821ICT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 332
Unit Price: ¥57.50000
Datasheet

Similar


Texas Instruments
In Stock: 6,247
Unit Price: ¥56.40000
Datasheet

Similar


Texas Instruments
In Stock: 13,092
Unit Price: ¥52.40000
Datasheet

Similar


onsemi
In Stock: 367
Unit Price: ¥32.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,085
Unit Price: ¥85.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,230
Unit Price: ¥99.34000
Datasheet

LMV821ICT

DigiKey Part Number
497-12090-2-ND - Tape & Reel (TR)
497-12090-1-ND - Cut Tape (CT)
497-12090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV821ICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV821ICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
3.5 mV
Current - Supply
300µA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.24000¥17.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.89826¥23,694.78
6,000¥7.60573¥45,634.38
Manufacturers Standard Package