ISL28114FEZ-T7A | |
---|---|
DigiKey Part Number | 20-ISL28114FEZ-T7ATR-ND - Tape & Reel (TR) 20-ISL28114FEZ-T7ACT-ND - Cut Tape (CT) 20-ISL28114FEZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28114FEZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.64900 | ¥116.49 |
25 | ¥10.98760 | ¥274.69 |
100 | ¥9.36050 | ¥936.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.95600 | ¥1,989.00 |
500 | ¥7.32108 | ¥3,660.54 |
750 | ¥7.00052 | ¥5,250.39 |
1,250 | ¥6.64281 | ¥8,303.51 |
1,750 | ¥6.43250 | ¥11,256.88 |
2,500 | ¥6.22934 | ¥15,573.35 |
6,250 | ¥5.78832 | ¥36,177.00 |
12,500 | ¥5.51990 | ¥68,998.75 |