LMV324IYPT | |
---|---|
DigiKey Part Number | 497-10356-2-ND - Tape & Reel (TR) 497-10356-1-ND - Cut Tape (CT) 497-10356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IYPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 162µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.30840 | ¥157.71 |
100 | ¥5.14840 | ¥514.84 |
250 | ¥4.78172 | ¥1,195.43 |
500 | ¥4.06960 | ¥2,034.80 |
1,000 | ¥3.25576 | ¥3,255.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.95050 | ¥7,376.25 |
5,000 | ¥2.74702 | ¥13,735.10 |
12,500 | ¥2.64528 | ¥33,066.00 |
25,000 | ¥2.54354 | ¥63,588.50 |