LMV358IYPT | |
---|---|
DigiKey Part Number | 497-10525-2-ND - Tape & Reel (TR) 497-10525-1-ND - Cut Tape (CT) 497-10525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IYPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 162µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.94200 | ¥99.42 |
25 | ¥9.44120 | ¥236.03 |
100 | ¥7.75420 | ¥775.42 |
250 | ¥7.24860 | ¥1,812.15 |
500 | ¥6.40578 | ¥3,202.89 |
1,000 | ¥5.05724 | ¥5,057.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.72008 | ¥18,880.32 |
8,000 | ¥4.48408 | ¥35,872.64 |
12,000 | ¥4.31550 | ¥51,786.00 |