LM334D | |
---|---|
DigiKey Part Number | LM334D-ND |
Manufacturer | |
Manufacturer Product Number | LM334D |
Description | IC CURRENT SOURCE 3% 8SOIC |
Customer Reference | |
Detailed Description | Current Source Regulator 10mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±3% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |