LM334S8#TRPBF | |
---|---|
DigiKey Part Number | LM334S8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM334S8#TRPBF |
Description | IC CURRENT SOURCE 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 10mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM334S8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 0.8V ~ 40V | |
Current - Output | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.32702 | ¥50,817.55 |