LM324DT | |
---|---|
DigiKey Part Number | 497-1580-2-ND - Tape & Reel (TR) 497-1580-1-ND - Cut Tape (CT) 497-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.50240 | ¥62.56 |
100 | ¥1.86280 | ¥186.28 |
250 | ¥1.68792 | ¥421.98 |
500 | ¥1.39698 | ¥698.49 |
1,000 | ¥1.04774 | ¥1,047.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.96045 | ¥2,401.12 |
5,000 | ¥0.90224 | ¥4,511.20 |
12,500 | ¥0.84403 | ¥10,550.38 |
25,000 | ¥0.77418 | ¥19,354.50 |
62,500 | ¥0.74508 | ¥46,567.50 |