LM2903WYDT | |
---|---|
DigiKey Part Number | 497-13017-2-ND - Tape & Reel (TR) 497-13017-1-ND - Cut Tape (CT) 497-13017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903WYDT |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903WYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.52000 | ¥35.20 |
25 | ¥3.28840 | ¥82.21 |
100 | ¥2.63030 | ¥263.03 |
250 | ¥2.44224 | ¥610.56 |
500 | ¥2.06648 | ¥1,033.24 |
1,000 | ¥1.59687 | ¥1,596.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.45595 | ¥3,639.88 |
5,000 | ¥1.36203 | ¥6,810.15 |
12,500 | ¥1.26810 | ¥15,851.25 |
25,000 | ¥1.20235 | ¥30,058.75 |
62,500 | ¥1.17417 | ¥73,385.62 |