SN7414DR | |
---|---|
DigiKey Part Number | 296-28484-2-ND - Tape & Reel (TR) 296-28484-1-ND - Cut Tape (CT) 296-28484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7414DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7414DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 800µA, 16mA | |
Input Logic Level - Low | 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.15900 | ¥181.59 |
25 | ¥17.12840 | ¥428.21 |
100 | ¥14.59400 | ¥1,459.40 |
250 | ¥13.70364 | ¥3,425.91 |
500 | ¥11.99062 | ¥5,995.31 |
1,000 | ¥9.93512 | ¥9,935.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.47996 | ¥21,199.90 |