LM239N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,550
Unit Price: ¥4.10000
Datasheet

Similar


Texas Instruments
In Stock: 6,200
Unit Price: ¥14.03000
Datasheet

Similar


Texas Instruments
In Stock: 2,647
Unit Price: ¥4.93000
Datasheet

Similar


Texas Instruments
In Stock: 3,894
Unit Price: ¥12.73000
Datasheet

Similar


onsemi
In Stock: 315
Unit Price: ¥3.69000
Datasheet

Similar


onsemi
In Stock: 3,621
Unit Price: ¥4.85000
Datasheet

Similar


Texas Instruments
In Stock: 11,716
Unit Price: ¥5.10000
Datasheet

Similar


Texas Instruments
In Stock: 3,134
Unit Price: ¥4.10000
Datasheet

Similar


Texas Instruments
In Stock: 1,747
Unit Price: ¥15.60000
Datasheet

Similar


Texas Instruments
In Stock: 40,646
Unit Price: ¥3.91000
Datasheet

Similar


Texas Instruments
In Stock: 4,072
Unit Price: ¥12.23000
Datasheet

Similar


Texas Instruments
In Stock: 20,864
Unit Price: ¥4.34000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: ¥4.34000
Datasheet

Similar


Texas Instruments
In Stock: 1,577
Unit Price: ¥6.89000
Datasheet

LM239N

DigiKey Part Number
497-1552-5-ND
Manufacturer
Manufacturer Product Number
LM239N
Description
IC COMPARATOR 4 GEN PUR 14DIP
Customer Reference
Detailed Description
Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM239N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
General Purpose
Number of Elements
4
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Base Product Number