LM3302N | |
---|---|
DigiKey Part Number | 296-17223-5-ND |
Manufacturer | |
Manufacturer Product Number | LM3302N |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, MOS, Open-Collector, TTL 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM3302N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 28V, ±1V ~ 14V | |
Voltage - Input Offset (Max) | 20mV @ 28V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.52300 | ¥45.23 |
25 | ¥4.29160 | ¥107.29 |
100 | ¥3.52630 | ¥352.63 |
250 | ¥3.29608 | ¥824.02 |
500 | ¥2.91286 | ¥1,456.43 |
1,000 | ¥2.69914 | ¥2,699.14 |