LM239APT | |
---|---|
DigiKey Part Number | 497-15612-2-ND - Tape & Reel (TR) 497-15612-1-ND - Cut Tape (CT) 497-15612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239APT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM239APT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.38544 | ¥5,963.60 |
5,000 | ¥2.22091 | ¥11,104.55 |
12,500 | ¥2.13866 | ¥26,733.25 |
25,000 | ¥2.05640 | ¥51,410.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.24600 | ¥52.46 |
25 | ¥4.92600 | ¥123.15 |
100 | ¥4.01950 | ¥401.95 |
250 | ¥3.73348 | ¥933.37 |
500 | ¥3.17752 | ¥1,588.76 |
1,000 | ¥2.54200 | ¥2,542.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.43200 | ¥54.32 |
25 | ¥5.10080 | ¥127.52 |
100 | ¥4.16220 | ¥416.22 |
250 | ¥3.86600 | ¥966.50 |
500 | ¥3.29032 | ¥1,645.16 |
1,000 | ¥2.63223 | ¥2,632.23 |