LM339APT | |
---|---|
DigiKey Part Number | 497-8346-2-ND - Tape & Reel (TR) 497-8346-1-ND - Cut Tape (CT) 497-8346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339APT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339APT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.52000 | ¥35.20 |
25 | ¥3.22040 | ¥80.51 |
100 | ¥2.39560 | ¥239.56 |
250 | ¥2.17120 | ¥542.80 |
500 | ¥1.79698 | ¥898.49 |
1,000 | ¥1.34770 | ¥1,347.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23540 | ¥3,088.50 |
5,000 | ¥1.16052 | ¥5,802.60 |
12,500 | ¥1.08564 | ¥13,570.50 |
25,000 | ¥0.99580 | ¥24,895.00 |
62,500 | ¥0.95836 | ¥59,897.50 |