LDS3985M18R | |
---|---|
DigiKey Part Number | 497-6146-2-ND - Tape & Reel (TR) 497-6146-1-ND - Cut Tape (CT) 497-6146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDS3985M18R |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDS3985M18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 55dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.48100 | ¥74.81 |
25 | ¥7.10320 | ¥177.58 |
100 | ¥5.83410 | ¥583.41 |
250 | ¥5.45380 | ¥1,363.45 |
500 | ¥4.81964 | ¥2,409.82 |
1,000 | ¥3.80506 | ¥3,805.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.55137 | ¥10,654.11 |
6,000 | ¥3.37380 | ¥20,242.80 |
15,000 | ¥3.24696 | ¥48,704.40 |