LDK130M33R | |
---|---|
DigiKey Part Number | 497-13706-2-ND - Tape & Reel (TR) 497-13706-1-ND - Cut Tape (CT) 497-13706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M33R |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.98200 | ¥49.82 |
25 | ¥4.68240 | ¥117.06 |
100 | ¥3.82040 | ¥382.04 |
250 | ¥3.54876 | ¥887.19 |
500 | ¥3.02032 | ¥1,510.16 |
1,000 | ¥2.41622 | ¥2,416.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05426 | ¥6,162.78 |
6,000 | ¥1.91258 | ¥11,475.48 |
15,000 | ¥1.84175 | ¥27,626.25 |
30,000 | ¥1.77091 | ¥53,127.30 |