LDK120M28R | |
---|---|
DigiKey Part Number | 497-13498-2-ND - Tape & Reel (TR) 497-13498-1-ND - Cut Tape (CT) 497-13498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M28R |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M28R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.65900 | ¥46.59 |
25 | ¥4.37640 | ¥109.41 |
100 | ¥3.57140 | ¥357.14 |
250 | ¥3.31684 | ¥829.21 |
500 | ¥2.82292 | ¥1,411.46 |
1,000 | ¥2.25835 | ¥2,258.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66357 | ¥4,990.71 |
6,000 | ¥1.55626 | ¥9,337.56 |
15,000 | ¥1.44892 | ¥21,733.80 |
30,000 | ¥1.37380 | ¥41,214.00 |