LDBL20D-33R | |
---|---|
DigiKey Part Number | 497-17584-2-ND - Tape & Reel (TR) 497-17584-1-ND - Cut Tape (CT) 497-17584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBL20D-33R |
Description | IC REG LIN 3.3V 200MA 4STSTAMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-STSTAMP (0.47x0.47) |
Datasheet | Datasheet |
EDA/CAD Models | LDBL20D-33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFQFN | |
Supplier Device Package | 4-STSTAMP (0.47x0.47) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68800 | ¥86.88 |
25 | ¥8.24960 | ¥206.24 |
100 | ¥6.77550 | ¥677.55 |
250 | ¥6.33376 | ¥1,583.44 |
500 | ¥5.59720 | ¥2,798.60 |
1,000 | ¥4.41893 | ¥4,418.93 |
2,500 | ¥4.12432 | ¥10,310.80 |
5,000 | ¥3.91809 | ¥19,590.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.21710 | ¥18,256.50 |
30,000 | ¥1.15399 | ¥34,619.70 |
75,000 | ¥1.12694 | ¥84,520.50 |