LD29080DT50R | |
---|---|
DigiKey Part Number | 497-7777-2-ND - Tape & Reel (TR) 497-7777-1-ND - Cut Tape (CT) 497-7777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29080DT50R |
Description | IC REG LINEAR 5V 800MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29080DT50R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.88931 | ¥9,723.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.78100 | ¥217.81 |
25 | ¥20.55080 | ¥513.77 |
100 | ¥17.50820 | ¥1,750.82 |
250 | ¥16.43964 | ¥4,109.91 |
500 | ¥14.38456 | ¥7,192.28 |
1,000 | ¥11.91867 | ¥11,918.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥22.55400 | ¥225.54 |
25 | ¥21.28040 | ¥532.01 |
100 | ¥18.12970 | ¥1,812.97 |
250 | ¥17.02316 | ¥4,255.79 |
500 | ¥14.89516 | ¥7,447.58 |
1,000 | ¥12.34173 | ¥12,341.73 |