LD1117DT12CTR | |
---|---|
DigiKey Part Number | 497-11130-2-ND - Tape & Reel (TR) 497-11130-1-ND - Cut Tape (CT) 497-11130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT12CTR |
Description | IC REG LINEAR 1.2V 800MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT12CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.32200 | ¥53.22 |
25 | ¥4.99880 | ¥124.97 |
100 | ¥4.07970 | ¥407.97 |
250 | ¥3.78952 | ¥947.38 |
500 | ¥3.22502 | ¥1,612.51 |
1,000 | ¥2.57995 | ¥2,579.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.33811 | ¥5,845.27 |
5,000 | ¥2.17687 | ¥10,884.35 |
12,500 | ¥2.09624 | ¥26,203.00 |
25,000 | ¥2.01562 | ¥50,390.50 |