L9679P | |
---|---|
DigiKey Part Number | L9679P-ND |
Manufacturer | |
Manufacturer Product Number | L9679P |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | L9679P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 5.5V | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP (14x14) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
540 | ¥56.93637 | ¥30,745.64 |