L79L05ABZ-AP | |
---|---|
DigiKey Part Number | 497-7297-1-ND - Cut Tape (CT) 497-7297-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L79L05ABZ-AP |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ABZ-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥2.99160 | ¥74.79 |
100 | ¥2.39400 | ¥239.40 |
250 | ¥2.22288 | ¥555.72 |
500 | ¥1.88070 | ¥940.35 |
1,000 | ¥1.45330 | ¥1,453.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.32511 | ¥2,650.22 |
6,000 | ¥1.23960 | ¥7,437.60 |
10,000 | ¥1.15411 | ¥11,541.10 |
50,000 | ¥1.06862 | ¥53,431.00 |