L7912ACV | |
---|---|
DigiKey Part Number | 497-1475-5-ND |
Manufacturer | |
Manufacturer Product Number | L7912ACV |
Description | IC REG LINEAR -12V 1.5A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7912ACV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.44500 | ¥64.45 |
50 | ¥6.12120 | ¥306.06 |
100 | ¥5.02770 | ¥502.77 |
250 | ¥4.69964 | ¥1,174.91 |
500 | ¥4.15318 | ¥2,076.59 |
1,000 | ¥3.27883 | ¥3,278.83 |
2,500 | ¥3.06029 | ¥7,650.73 |
5,000 | ¥2.90726 | ¥14,536.30 |