L78M08ABDT-TR | |
---|---|
DigiKey Part Number | 497-1205-2-ND - Tape & Reel (TR) 497-1205-1-ND - Cut Tape (CT) 497-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M08ABDT-TR |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M08ABDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.70920 | ¥117.73 |
100 | ¥3.84300 | ¥384.30 |
250 | ¥3.56996 | ¥892.49 |
500 | ¥3.03812 | ¥1,519.06 |
1,000 | ¥2.43051 | ¥2,430.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20266 | ¥5,506.65 |
5,000 | ¥2.05076 | ¥10,253.80 |
12,500 | ¥1.97480 | ¥24,685.00 |
25,000 | ¥1.89885 | ¥47,471.25 |