L78L08ACZTR | |
---|---|
DigiKey Part Number | 497-1190-2-ND - Tape & Reel (TR) 497-1190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L08ACZTR |
Description | IC REG LINEAR 8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ACZTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.76840 | ¥69.21 |
100 | ¥2.05900 | ¥205.90 |
250 | ¥1.86592 | ¥466.48 |
500 | ¥1.54426 | ¥772.13 |
1,000 | ¥1.15824 | ¥1,158.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06169 | ¥2,123.38 |
6,000 | ¥0.99736 | ¥5,984.16 |
10,000 | ¥0.93300 | ¥9,330.00 |
50,000 | ¥0.82362 | ¥41,181.00 |
100,000 | ¥0.80431 | ¥80,431.00 |