L6902D | |
---|---|
DigiKey Part Number | 497-18707-ND |
Manufacturer | |
Manufacturer Product Number | L6902D |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6902D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72200 | ¥207.22 |
25 | ¥19.58840 | ¥489.71 |
100 | ¥16.97790 | ¥1,697.79 |
300 | ¥16.10710 | ¥4,832.13 |
500 | ¥14.45286 | ¥7,226.43 |
1,000 | ¥12.18910 | ¥12,189.10 |
2,500 | ¥11.57963 | ¥28,949.08 |
5,000 | ¥11.14432 | ¥55,721.60 |