L5972D | |
---|---|
DigiKey Part Number | 497-14765-5-ND |
Manufacturer | |
Manufacturer Product Number | L5972D |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L5972D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥18.34900 | ¥183.49 |
25 | ¥17.30960 | ¥432.74 |
100 | ¥14.74730 | ¥1,474.73 |
300 | ¥13.84747 | ¥4,154.24 |
500 | ¥12.11652 | ¥6,058.26 |
1,000 | ¥10.03944 | ¥10,039.44 |
2,500 | ¥9.34706 | ¥23,367.65 |
5,000 | ¥9.00087 | ¥45,004.35 |