ISM330ISTR | |
---|---|
DigiKey Part Number | 497-ISM330ISTR-ND - Tape & Reel (TR) 497-ISM330ISTRCT-ND - Cut Tape (CT) 497-ISM330ISTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM330ISTR |
Description | INEMO INERTIAL MODULE: ALWAYS-ON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ISM330ISTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
10 | ¥49.57900 | ¥495.79 |
25 | ¥45.86320 | ¥1,146.58 |
100 | ¥39.66570 | ¥3,966.57 |
500 | ¥37.18664 | ¥18,593.32 |
1,000 | ¥34.70761 | ¥34,707.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥32.97220 | ¥164,861.00 |