IPS160HTR | |
---|---|
DigiKey Part Number | 497-19514-2-ND - Tape & Reel (TR) 497-19514-1-ND - Cut Tape (CT) 497-19514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS160HTR |
Description | IC PWR SWTCH P-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | IPS160HTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.41000 | ¥29.41 |
10 | ¥26.43900 | ¥264.39 |
25 | ¥24.99680 | ¥624.92 |
100 | ¥21.66370 | ¥2,166.37 |
250 | ¥20.55288 | ¥5,138.22 |
500 | ¥18.44220 | ¥9,221.10 |
1,000 | ¥15.55357 | ¥15,553.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.77593 | ¥36,939.83 |
5,000 | ¥14.22044 | ¥71,102.20 |