SN74HCT574PWR | |
---|---|
DigiKey Part Number | 296-8421-2-ND - Tape & Reel (TR) 296-8421-1-ND - Cut Tape (CT) 296-8421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT574PWR |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT574PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 47ns @ 5.5V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.91760 | ¥72.94 |
100 | ¥2.33440 | ¥233.44 |
250 | ¥2.16780 | ¥541.95 |
500 | ¥1.83440 | ¥917.20 |
1,000 | ¥1.41749 | ¥1,417.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.29240 | ¥2,584.80 |
6,000 | ¥1.20903 | ¥7,254.18 |
10,000 | ¥1.12564 | ¥11,256.40 |
50,000 | ¥1.04226 | ¥52,113.00 |