HCF4050M013TR | |
---|---|
DigiKey Part Number | 497-1128-2-ND - Tape & Reel (TR) 497-1128-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCF4050M013TR |
Description | IC BUFFER NON-INVERT 20V 16SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4050M013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 12mA, 48mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |